Battery Multi-Function Controller IC Lithium Ion 64-HTQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ76PL536APAPT

DigiKey Part Number
296-28926-2-ND - Tape & Reel (TR)
296-28926-1-ND - Cut Tape (CT)
296-28926-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ76PL536APAPT
Description
IC BAT MFUNC LI-ION 3-6C 64HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Multi-Function Controller IC Lithium Ion 64-HTQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
BQ76PL536APAPT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Multi-Function Controller
Battery Chemistry
Lithium Ion
Number of Cells
3 ~ 6
Fault Protection
Over Temperature, Over/Under Voltage
Interface
SPI
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
64-PowerTQFP
Supplier Device Package
64-HTQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 426
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM40.86000RM40.86
10RM31.90600RM319.06
25RM29.66960RM741.74
100RM27.21400RM2,721.40
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM26.04324RM6,510.81
500RM25.33750RM12,668.75
750RM24.98423RM18,738.17
1,250RM24.59278RM30,740.98
Manufacturers Standard Package
Unit Price without VAT:RM40.86000
Unit Price with VAT:RM44.94600