Battery Battery Protection IC Lithium Ion/Polymer 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ7791500PWT

DigiKey Part Number
296-50289-2-ND - Tape & Reel (TR)
296-50289-1-ND - Cut Tape (CT)
296-50289-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ7791500PWT
Description
IC BATT PROT LI-ION 3-5C 24TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ7791500PWT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
3 ~ 5
Fault Protection
Over Current, Over Temperature, Over/Under Voltage, Short Circuit
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 760
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.47000RM8.47
10RM6.27200RM62.72
25RM5.71920RM142.98
100RM5.11180RM511.18
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM4.82224RM1,205.56
500RM4.64754RM2,323.77
750RM4.56016RM3,420.12
1,250RM4.46323RM5,579.04
1,750RM4.40659RM7,711.53
2,500RM4.35212RM10,880.30
6,250RM4.23484RM26,467.75
Manufacturers Standard Package
Unit Price without VAT:RM8.47000
Unit Price with VAT:RM9.31700