
BQ7791501PWT | |
|---|---|
DigiKey Part Number | 296-BQ7791501PWTTR-ND - Tape & Reel (TR) 296-BQ7791501PWTCT-ND - Cut Tape (CT) 296-BQ7791501PWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ7791501PWT |
Description | IC BATT PROT LI-ION 3-5C 24TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ7791501PWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 3 ~ 5 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.47000 | RM8.47 |
| 10 | RM6.27200 | RM62.72 |
| 25 | RM5.71920 | RM142.98 |
| 100 | RM5.11180 | RM511.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM4.82224 | RM1,205.56 |
| 500 | RM4.64754 | RM2,323.77 |
| 750 | RM4.56016 | RM3,420.12 |
| 1,250 | RM4.46323 | RM5,579.04 |
| 1,750 | RM4.40659 | RM7,711.53 |
| 2,500 | RM4.35212 | RM10,880.30 |
| 6,250 | RM4.23484 | RM26,467.75 |
| Unit Price without VAT: | RM8.47000 |
|---|---|
| Unit Price with VAT: | RM9.31700 |


