Battery Battery Protection IC Lithium Ion/Polymer 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ7791502PWR

DigiKey Part Number
296-BQ7791502PWRTR-ND - Tape & Reel (TR)
296-BQ7791502PWRCT-ND - Cut Tape (CT)
296-BQ7791502PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ7791502PWR
Description
IC BATT PROT LI-ION 3-5C 24TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ7791502PWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
3 ~ 5
Fault Protection
Over Current, Over Temperature, Over/Under Voltage, Short Circuit
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,420
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.21000RM7.21
10RM5.30300RM53.03
25RM4.82400RM120.60
100RM4.29970RM429.97
250RM4.04936RM1,012.34
500RM3.89832RM1,949.16
1,000RM3.77409RM3,774.09
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM3.67181RM7,343.62
4,000RM3.58763RM14,350.52
6,000RM3.54550RM21,273.00
10,000RM3.49878RM34,987.80
Manufacturers Standard Package
Unit Price without VAT:RM7.21000
Unit Price with VAT:RM7.93100