
BQ7791506PWR | |
|---|---|
DigiKey Part Number | 296-BQ7791506PWRTR-ND - Tape & Reel (TR) 296-BQ7791506PWRCT-ND - Cut Tape (CT) 296-BQ7791506PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ7791506PWR |
Description | IC BATT PROT LI-ION 3-5C 24TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ7791506PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 3 ~ 5 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.21000 | RM7.21 |
| 10 | RM5.30300 | RM53.03 |
| 25 | RM4.82400 | RM120.60 |
| 100 | RM4.29970 | RM429.97 |
| 250 | RM4.04936 | RM1,012.34 |
| 500 | RM3.89832 | RM1,949.16 |
| 1,000 | RM3.77409 | RM3,774.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM3.67181 | RM7,343.62 |
| 4,000 | RM3.58763 | RM14,350.52 |
| 6,000 | RM3.54550 | RM21,273.00 |
| 10,000 | RM3.49878 | RM34,987.80 |
| Unit Price without VAT: | RM7.21000 |
|---|---|
| Unit Price with VAT: | RM7.93100 |

