


BUF11705AIPWPR | |
|---|---|
DigiKey Part Number | 296-19399-2-ND - Tape & Reel (TR) 296-19399-1-ND - Cut Tape (CT) 296-19399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUF11705AIPWPR |
Description | IC AMP TFT-LCD 28HTSSOP |
Customer Reference | |
Detailed Description | Video Amp 10 TFT-LCD Panels: Gamma Buffer, VCOM Driver 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BUF11705AIPWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | TFT-LCD Panels: Gamma Buffer, VCOM Driver | |
Output Type | Rail-to-Rail | |
Number of Circuits | 10 | |
-3db Bandwidth | 1 MHz | |
Slew Rate | 1.6V/µs | |
Current - Supply | 5 mA | |
Voltage - Supply, Single/Dual (±) | 7V ~ 22V | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.73000 | RM12.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM6.84276 | RM13,685.52 |
| 4,000 | RM6.70267 | RM26,810.68 |
| Unit Price without VAT: | RM12.73000 |
|---|---|
| Unit Price with VAT: | RM14.00300 |

