Image for CC1000PPK-433 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1000PPK-433

DigiKey Part Number
CC1000PPK-433-ND
Manufacturer
Manufacturer Product Number
CC1000PPK-433
Description
KIT PLUG AND PLAY 433MHZ
Customer Reference
Detailed Description
- Transceiver 433MHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
CC1000PPK-433 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Type
Transceiver
Frequency
433MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
-
Note
-
RF Type
-
RF Frequency
433MHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.