Image for CC1020-CC1070DK868 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1020-CC1070DK868

DigiKey Part Number
CC1020-CC1070DK868-ND
Manufacturer
Manufacturer Product Number
CC1020-CC1070DK868
Description
KIT DEV CC1020/1070 868MHZ
Customer Reference
Detailed Description
CC1020/1070 868MHZ SmartRF® Receiver, Transmitter 868MHz, 915MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Box
Part Status
Obsolete
Type
Transmitter, Receiver
Frequency
868MHz, 915MHz
Contents
Board(s), Accessories
Antenna Type
-
Utilized IC / Part
CC1020/1070 868MHZ
Note
-
RF Type
-
RF Frequency
868MHz, 915MHz
Function
Receiver, Transmitter
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.