IC RF TxRx Only General ISM < 1GHz 310MHz ~ 348MHz, 420MHz ~ 450MHz, 779MHz ~ 928MHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1101IRHBRG4Q1

DigiKey Part Number
296-25496-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1101IRHBRG4Q1
Description
IC RF TXRX ISM<1GHZ 32VQFN
Customer Reference
Detailed Description
IC RF TxRx Only General ISM < 1GHz 310MHz ~ 348MHz, 420MHz ~ 450MHz, 779MHz ~ 928MHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC1101IRHBRG4Q1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
2FSK, GFSK, ASK, MSK, OOK
Frequency
Data Rate (Max)
250kBaud
Power - Output
11dBm
Sensitivity
-114dBm
Memory Size
-
Serial Interfaces
SPI
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
15.5mA ~ 19.3mA
Current - Transmitting
12.1mA ~ 35.5mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM13.10718RM39,321.54
Manufacturers Standard Package
Unit Price without VAT:RM13.10718
Unit Price with VAT:RM14.41790