CC2533 - 802.15.4 Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2533EMK

DigiKey Part Number
296-28219-ND
Manufacturer
Manufacturer Product Number
CC2533EMK
Description
KIT EVAL MODULE FOR CC2533
Customer Reference
Detailed Description
CC2533 - 802.15.4 Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Type
Transceiver; 802.15.4
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
CC2533
Note
-
RF Type
802.15.4
RF Frequency
2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.