
CC3235MODSF12MOBR | |
|---|---|
DigiKey Part Number | 296-CC3235MODSF12MOBRTR-ND - Tape & Reel (TR) 296-CC3235MODSF12MOBRCT-ND - Cut Tape (CT) 296-CC3235MODSF12MOBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC3235MODSF12MOBR |
Description | RF TXRX MODULE WIFI CHIP SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11a/b/g/n Transceiver Module 2.412GHz ~ 2.472GHz, 5.18GHz ~ 5.825GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CC3235MODSF12MOBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | 2.412GHz ~ 2.472GHz, 5.18GHz ~ 5.825GHz | |
Data Rate | 54Mbps | |
Power - Output | 16.3dBm | |
Sensitivity | -94.5dBm | |
Serial Interfaces | I2C, I2S, SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | CC3235SF | |
Memory Size | 1MB Flash, 256kB RAM | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Receiving | 53mA ~ 80mA | |
Current - Transmitting | 154mA ~ 329mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 63-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM99.76000 | RM99.76 |
| 10 | RM87.07000 | RM870.70 |
| 25 | RM82.66280 | RM2,066.57 |
| 100 | RM76.62080 | RM7,662.08 |
| 250 | RM75.11136 | RM18,777.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM69.03815 | RM51,778.61 |
| Unit Price without VAT: | RM99.76000 |
|---|---|
| Unit Price with VAT: | RM109.73600 |

