
CD4007UBPWR | |
|---|---|
DigiKey Part Number | 296-28614-2-ND - Tape & Reel (TR) 296-28614-1-ND - Cut Tape (CT) 296-28614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4007UBPWR |
Description | IC COMPL PAIR W/INV 3BIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Complementary Pair Plus Inverter IC 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4007UBPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Complementary Pair Plus Inverter | |
Supply Voltage | 3V ~ 18V | |
Number of Bits | 3 | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.40000 | RM2.40 |
| 10 | RM1.68600 | RM16.86 |
| 25 | RM1.51120 | RM37.78 |
| 100 | RM1.31910 | RM131.91 |
| 250 | RM1.22708 | RM306.77 |
| 500 | RM1.17152 | RM585.76 |
| 1,000 | RM1.14536 | RM1,145.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.08817 | RM2,176.34 |
| 4,000 | RM1.05720 | RM4,228.80 |
| 6,000 | RM1.04169 | RM6,250.14 |
| 10,000 | RM1.02451 | RM10,245.10 |
| 14,000 | RM1.01447 | RM14,202.58 |
| 20,000 | RM1.00482 | RM20,096.40 |
| Unit Price without VAT: | RM2.40000 |
|---|---|
| Unit Price with VAT: | RM2.64000 |

