Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD40161BPWR

DigiKey Part Number
296-CD40161BPWRTR-ND - Tape & Reel (TR)
296-CD40161BPWRCT-ND - Cut Tape (CT)
296-CD40161BPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD40161BPWR
Description
IC BINARY COUNTER 4-BIT 16TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD40161BPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
4
Reset
Asynchronous
Timing
Synchronous
Count Rate
8 MHz
Trigger Type
Positive Edge
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 4,000 View Now
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.13000RM2.13
10RM1.50900RM15.09
25RM1.35080RM33.77
100RM1.17530RM117.53
250RM1.09184RM272.96
500RM1.04158RM520.79
1,000RM1.01274RM1,012.74
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.96607RM1,932.14
4,000RM0.93800RM3,752.00
6,000RM0.92394RM5,543.64
10,000RM0.90836RM9,083.60
14,000RM0.89926RM12,589.64
20,000RM0.89050RM17,810.00
Manufacturers Standard Package
Unit Price without VAT:RM2.13000
Unit Price with VAT:RM2.34300

Other Suppliers on DigiKey

4,000In Stock
Ships from Rochester Electronics, LLC