Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD40175BNSR

DigiKey Part Number
296-CD40175BNSRTR-ND - Tape & Reel (TR)
296-CD40175BNSRCT-ND - Cut Tape (CT)
296-CD40175BNSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD40175BNSR
Description
IC FF D-TYPE SINGLE 4-BIT 16-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CD40175BNSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Master Reset
Type
D-Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
4
Clock Frequency
14 MHz
Max Propagation Delay @ V, Max CL
120ns @ 15V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
6.8mA, 6.8mA
Voltage - Supply
3V ~ 18V
Current - Quiescent (Iq)
4 µA
Input Capacitance
5 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SO
Package / Case
16-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,976
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.56000RM2.56
10RM1.80800RM18.08
25RM1.62160RM40.54
100RM1.41640RM141.64
250RM1.31880RM329.70
500RM1.25978RM629.89
1,000RM1.21120RM1,211.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.17121RM2,342.42
4,000RM1.13830RM4,553.20
6,000RM1.12182RM6,730.92
10,000RM1.10357RM11,035.70
14,000RM1.09290RM15,300.60
20,000RM1.08263RM21,652.60
Manufacturers Standard Package
Unit Price without VAT:RM2.56000
Unit Price with VAT:RM2.81600