
CD4026BNSR | |
|---|---|
DigiKey Part Number | 296-28693-2-ND - Tape & Reel (TR) 296-28693-1-ND - Cut Tape (CT) 296-28693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4026BNSR |
Description | IC DECADE COUNTER 5-BIT 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 5 Bit Positive Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4026BNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Counter, Decade | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 5 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 16 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.76000 | RM2.76 |
| 10 | RM1.96600 | RM19.66 |
| 25 | RM1.76680 | RM44.17 |
| 100 | RM1.54610 | RM154.61 |
| 250 | RM1.44064 | RM360.16 |
| 500 | RM1.37704 | RM688.52 |
| 1,000 | RM1.35635 | RM1,356.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.28168 | RM2,563.36 |
| 4,000 | RM1.24623 | RM4,984.92 |
| 6,000 | RM1.22849 | RM7,370.94 |
| 10,000 | RM1.20882 | RM12,088.20 |
| 14,000 | RM1.19732 | RM16,762.48 |
| 20,000 | RM1.18627 | RM23,725.40 |
| Unit Price without VAT: | RM2.76000 |
|---|---|
| Unit Price with VAT: | RM3.03600 |

