CD4034BE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: RM6.50000
Datasheet
Shift Register, Bidirectional 1 Element 8 Bit 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4034BE

DigiKey Part Number
296-14237-ND
Manufacturer
Manufacturer Product Number
CD4034BE
Description
IC REG BIDIR PSH PUL 8BIT 24PDIP
Customer Reference
Detailed Description
Shift Register, Bidirectional 1 Element 8 Bit 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD4034BE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Register, Bidirectional
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Universal
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
24-DIP (0.600", 15.24mm)
Supplier Device Package
24-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,695 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,695In Stock
Ships from Rochester Electronics, LLC