CD4053BM96E4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 19,717
Unit Price: RM2.40000
Datasheet

Direct


onsemi
In Stock: 6,563
Unit Price: RM2.56000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 12,683
Unit Price: RM1.30000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9,880
Unit Price: RM1.50000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3
Unit Price: RM1.30000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7,974
Unit Price: RM1.38000
Datasheet

Similar


onsemi
In Stock: 351
Unit Price: RM2.56000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


onsemi
In Stock: 2,297
Unit Price: RM3.03000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: RM5.99000
Datasheet

Similar


onsemi
In Stock: 417
Unit Price: RM2.17000
Datasheet
3 Circuit IC Switch 2:1 240Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4053BM96E4

DigiKey Part Number
CD4053BM96E4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD4053BM96E4
Description
IC SWITCH SPDT X 3 240OHM 16SOIC
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 240Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4053BM96E4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
240Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
3V ~ 20V
Voltage - Supply, Dual (V±)
±2.5V ~ 9V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
30MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
0.2pF, 9pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-40dB @ 6MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes