
CD4085BPWR | |
|---|---|
DigiKey Part Number | 296-14143-2-ND - Tape & Reel (TR) 296-14143-1-ND - Cut Tape (CT) 296-14143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4085BPWR |
Description | IC AND/OR/INVERT GATE 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND/OR/INVERT Gate Configurable 2 Circuit 8 Input (2, 2, 2, 2) Input 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4085BPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | AND/OR/INVERT Gate | |
Number of Circuits | 2 | |
Number of Inputs | 8 Input (2, 2, 2, 2) | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.36000 | RM2.36 |
| 10 | RM1.67800 | RM16.78 |
| 25 | RM1.50520 | RM37.63 |
| 100 | RM1.31240 | RM131.24 |
| 250 | RM1.22092 | RM305.23 |
| 500 | RM1.16560 | RM582.80 |
| 1,000 | RM1.13933 | RM1,139.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.08264 | RM2,165.28 |
| 4,000 | RM1.05178 | RM4,207.12 |
| 6,000 | RM1.03635 | RM6,218.10 |
| 10,000 | RM1.01924 | RM10,192.40 |
| 14,000 | RM1.00924 | RM14,129.36 |
| 20,000 | RM0.99962 | RM19,992.40 |
| Unit Price without VAT: | RM2.36000 |
|---|---|
| Unit Price with VAT: | RM2.59600 |

