CD4097BE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 17,379
Unit Price: RM2.96000
Datasheet
2 Circuit IC Switch 8:1 240Ohm 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4097BE

DigiKey Part Number
296-3525-5-ND
Manufacturer
Manufacturer Product Number
CD4097BE
Description
IC MUX DUAL 8:1 240OHM 24DIP
Customer Reference
Detailed Description
2 Circuit IC Switch 8:1 240Ohm 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD4097BE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
2
On-State Resistance (Max)
240Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
3V ~ 18V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
20MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
0.2pF, 35pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
24-DIP (0.600", 15.24mm)
Supplier Device Package
24-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,151 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,151In Stock
Ships from Rochester Electronics, LLC