
CD4504BEG4 | |
|---|---|
DigiKey Part Number | CD4504BEG4-ND |
Manufacturer | |
Manufacturer Product Number | CD4504BEG4 |
Description | IC XLTR VL UNIDIR 16-PDIP |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 6 Channel 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4504BEG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 6 | |
Voltage - VCCA | 5 V ~ 15 V | |
Voltage - VCCB | 5 V ~ 15 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,575 | RM0.93214 | RM1,468.12 |
| Unit Price without VAT: | RM0.93214 |
|---|---|
| Unit Price with VAT: | RM1.02535 |


