
CD4504BMPWREP | |
|---|---|
DigiKey Part Number | 296-23927-2-ND - Tape & Reel (TR) 296-23927-1-ND - Cut Tape (CT) 296-23927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4504BMPWREP |
Description | IC XLTR VL UNIDIR 16-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 6 Channel 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4504BMPWREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 6 | |
Voltage - VCCA | 5 V ~ 15 V | |
Voltage - VCCB | 5 V ~ 15 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.14000 | RM14.14 |
| 10 | RM10.66600 | RM106.66 |
| 25 | RM9.79000 | RM244.75 |
| 100 | RM8.82910 | RM882.91 |
| 250 | RM8.54192 | RM2,135.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM7.68050 | RM15,361.00 |
| 4,000 | RM7.52652 | RM30,106.08 |
| Unit Price without VAT: | RM14.14000 |
|---|---|
| Unit Price with VAT: | RM15.55400 |

