Data Selector/Multiplexer 1 x 8:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4512BMT

DigiKey Part Number
296-CD4512BMTTR-ND - Tape & Reel (TR)
296-CD4512BMTCT-ND - Cut Tape (CT)
296-CD4512BMTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4512BMT
Description
IC DATA SELECT/MUX 1X8:1 16-SOIC
Customer Reference
Detailed Description
Data Selector/Multiplexer 1 x 8:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4512BMT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Data Selector/Multiplexer
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
6.8mA, 6.8mA
Voltage Supply Source
Dual Supply
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 846
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.26000RM4.26
10RM3.07300RM30.73
25RM2.77680RM69.42
100RM2.45070RM245.07
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM2.29464RM573.66
500RM2.20080RM1,100.40
750RM2.15376RM1,615.32
Manufacturers Standard Package
Unit Price without VAT:RM4.26000
Unit Price with VAT:RM4.68600

Other Suppliers on DigiKey

3,250In Stock
Ships from Rochester Electronics, LLC