MFR Recommended
Similar
Similar

CD4532BM96E4 | |
|---|---|
DigiKey Part Number | CD4532BM96E4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD4532BM96E4 |
Description | IC PRIORITY ENCODER 1X8:3 16SOIC |
Customer Reference | |
Detailed Description | Priority Encoder 1 x 8:3 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4532BM96E4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Priority Encoder | |
Circuit | 1 x 8:3 | |
Independent Circuits | 1 | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.67393 | RM1,684.83 |
| 5,000 | RM0.65419 | RM3,270.95 |
| 7,500 | RM0.64429 | RM4,832.18 |
| 12,500 | RM0.63333 | RM7,916.62 |
| 17,500 | RM0.62693 | RM10,971.27 |
| 25,000 | RM0.62077 | RM15,519.25 |
| 62,500 | RM0.60751 | RM37,969.38 |
| Unit Price without VAT: | RM0.67393 |
|---|---|
| Unit Price with VAT: | RM0.74132 |



