
CD74ACT109M96 | |
|---|---|
DigiKey Part Number | 296-31548-2-ND - Tape & Reel (TR) 296-31548-1-ND - Cut Tape (CT) 296-31548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74ACT109M96 |
Description | IC FF JK TYPE DBL 1-BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT109M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 100 MHz | |
Max Propagation Delay @ V, Max CL | 10.3ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.29000 | RM4.29 |
| 10 | RM3.10500 | RM31.05 |
| 25 | RM2.80520 | RM70.13 |
| 100 | RM2.47590 | RM247.59 |
| 250 | RM2.31860 | RM579.65 |
| 500 | RM2.23650 | RM1,118.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.06349 | RM5,158.72 |
| 5,000 | RM2.01388 | RM10,069.40 |
| 7,500 | RM1.98903 | RM14,917.73 |
| 12,500 | RM1.96151 | RM24,518.88 |
| 17,500 | RM1.94541 | RM34,044.68 |
| Unit Price without VAT: | RM4.29000 |
|---|---|
| Unit Price with VAT: | RM4.71900 |




