
CD74ACT163M96 | |
|---|---|
DigiKey Part Number | 296-31552-2-ND - Tape & Reel (TR) 296-31552-1-ND - Cut Tape (CT) 296-31552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74ACT163M96 |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT163M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Synchronous | |
Timing | Synchronous | |
Count Rate | 80 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.78000 | RM3.78 |
| 10 | RM2.71900 | RM27.19 |
| 25 | RM2.45400 | RM61.35 |
| 100 | RM2.15990 | RM215.99 |
| 250 | RM2.01980 | RM504.95 |
| 500 | RM1.93540 | RM967.70 |
| 1,000 | RM1.93505 | RM1,935.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.79259 | RM4,481.47 |
| 5,000 | RM1.74839 | RM8,741.95 |
| 7,500 | RM1.72625 | RM12,946.88 |
| 12,500 | RM1.70172 | RM21,271.50 |
| 17,500 | RM1.68739 | RM29,529.33 |
| Unit Price without VAT: | RM3.78000 |
|---|---|
| Unit Price with VAT: | RM4.15800 |

