Shift Shift Register 1 Element 8 Bit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74ACT164PWR

DigiKey Part Number
296-CD74ACT164PWRTR-ND - Tape & Reel (TR)
296-CD74ACT164PWRCT-ND - Cut Tape (CT)
296-CD74ACT164PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74ACT164PWR
Description
IC SR PUSH-PULL 8BIT 14-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.51000RM3.51
10RM2.51800RM25.18
25RM2.26960RM56.74
100RM1.99440RM199.44
250RM1.86376RM465.94
500RM1.78482RM892.41
1,000RM1.77832RM1,778.32
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.63968RM4,919.04
6,000RM1.60042RM9,602.52
9,000RM1.58076RM14,226.84
15,000RM1.55898RM23,384.70
21,000RM1.54625RM32,471.25
Manufacturers Standard Package
Unit Price without VAT:RM3.51000
Unit Price with VAT:RM3.86100