
CD74HC112PWT | |
|---|---|
DigiKey Part Number | 296-CD74HC112PWTTR-ND - Tape & Reel (TR) 296-CD74HC112PWTCT-ND - Cut Tape (CT) 296-CD74HC112PWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC112PWT |
Description | IC FF JK TYPE DBL 1-BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC112PWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Set(Preset) and Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 60 MHz | |
Max Propagation Delay @ V, Max CL | 30ns @ 6V, 50pF | |
Trigger Type | Negative Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.37000 | RM4.37 |
| 10 | RM3.15200 | RM31.52 |
| 25 | RM2.84800 | RM71.20 |
| 100 | RM2.51330 | RM251.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM2.35424 | RM588.56 |
| 500 | RM2.25832 | RM1,129.16 |
| Unit Price without VAT: | RM4.37000 |
|---|---|
| Unit Price with VAT: | RM4.80700 |

