CD74HC153EG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 992
Unit Price: RM4.22000
Datasheet
Multiplexer 2 x 4:1 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC153EG4

DigiKey Part Number
CD74HC153EG4-ND
Manufacturer
Manufacturer Product Number
CD74HC153EG4
Description
IC MULTIPLEXER 2 X 4:1 16-PDIP
Customer Reference
Detailed Description
Multiplexer 2 x 4:1 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC153EG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Multiplexer
Circuit
2 x 4:1
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1,025RM1.44180RM1,477.85
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM1.44180
Unit Price with VAT:RM1.58598