
CD74HC166M96 | |
|---|---|
DigiKey Part Number | 296-31570-2-ND - Tape & Reel (TR) 296-31570-1-ND - Cut Tape (CT) 296-31570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC166M96 |
Description | IC SR PUSH-PULL 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC166M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.29000 | RM2.29 |
| 10 | RM1.61500 | RM16.15 |
| 25 | RM1.44680 | RM36.17 |
| 100 | RM1.26040 | RM126.04 |
| 250 | RM1.17192 | RM292.98 |
| 500 | RM1.11840 | RM559.20 |
| 1,000 | RM1.09110 | RM1,091.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.02804 | RM2,570.10 |
| 5,000 | RM1.00006 | RM5,000.30 |
| 7,500 | RM0.98605 | RM7,395.38 |
| 12,500 | RM0.97052 | RM12,131.50 |
| 17,500 | RM0.96145 | RM16,825.38 |
| 25,000 | RM0.95272 | RM23,818.00 |
| Unit Price without VAT: | RM2.29000 |
|---|---|
| Unit Price with VAT: | RM2.51900 |

