
CD74HC4316PWR | |
|---|---|
DigiKey Part Number | 296-41226-2-ND - Tape & Reel (TR) 296-41226-1-ND - Cut Tape (CT) 296-41226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4316PWR |
Description | IC SW SPST-NOX4 170OHM 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 170Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4316PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 170Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | ±1V ~ 5V | |
Switch Time (Ton, Toff) (Max) | 37ns, 37ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| 10 | RM1.45400 | RM14.54 |
| 25 | RM1.29880 | RM32.47 |
| 100 | RM1.12960 | RM112.96 |
| 250 | RM1.04884 | RM262.21 |
| 500 | RM1.00012 | RM500.06 |
| 1,000 | RM0.97054 | RM970.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.92712 | RM1,854.24 |
| 4,000 | RM0.89999 | RM3,599.96 |
| 6,000 | RM0.88640 | RM5,318.40 |
| 10,000 | RM0.87134 | RM8,713.40 |
| 14,000 | RM0.86255 | RM12,075.70 |
| 20,000 | RM0.85408 | RM17,081.60 |
| Unit Price without VAT: | RM2.05000 |
|---|---|
| Unit Price with VAT: | RM2.25500 |

