Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD74HC595MT | |
|---|---|
DigiKey Part Number | 296-32075-2-ND - Tape & Reel (TR) 296-32075-1-ND - Cut Tape (CT) 296-32075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC595MT |
Description | IC SR TRI-STATE 8BIT 16-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC595MT Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel, Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Tri-State | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC595M96 | Texas Instruments | 6,106 | 296-18402-1-ND | RM2.60000 | Parametric Equivalent |
| MC74HC595ADR2G | onsemi | 283,592 | MC74HC595ADR2GOSCT-ND | RM1.50000 | Direct |
| MM74HC595MX | onsemi | 2,107 | MM74HC595MXCT-ND | RM1.81000 | Direct |
| 74HC595D,118 | Nexperia USA Inc. | 0 | 1727-2821-1-ND | RM0.99000 | Similar |
| 74HC595S16-13 | Diodes Incorporated | 1,192 | 31-74HC595S16-13CT-ND | RM1.42000 | Similar |








