
CD74HCT534E | |
|---|---|
DigiKey Part Number | 296-2153-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT534E |
Description | IC FF D-TYPE SINGLE 8BIT 20PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT534E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 50 MHz | |
Max Propagation Delay @ V, Max CL | 35ns @ 4.5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 20-PDIP | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.14000 | RM9.14 |
| 20 | RM6.31000 | RM126.20 |
| 40 | RM5.93075 | RM237.23 |
| 100 | RM5.53100 | RM553.10 |
| 260 | RM5.20973 | RM1,354.53 |
| 500 | RM5.03484 | RM2,517.42 |
| 1,000 | RM4.88123 | RM4,881.23 |
| 2,500 | RM4.71911 | RM11,797.77 |
| 5,000 | RM4.62141 | RM23,107.05 |
| Unit Price without VAT: | RM9.14000 |
|---|---|
| Unit Price with VAT: | RM10.05400 |

