CD74HCT646M96 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: RM11.96646
Datasheet

Similar


onsemi
In Stock: 1,300
Unit Price: RM6.06759
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 832
Unit Price: RM2.28520
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1,000
Unit Price: RM3.58539
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT646M96

DigiKey Part Number
296-9293-2-ND - Tape & Reel (TR)
296-9293-1-ND - Cut Tape (CT)
296-9293-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HCT646M96
Description
IC TXRX NON-INVERT 5.5V 24-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT646M96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM11.66000RM11.66
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM8.15693RM16,313.86
4,000RM7.99519RM31,980.76
Manufacturers Standard Package
Unit Price without VAT:RM11.66000
Unit Price with VAT:RM12.82600