MFR Recommended

CD74HCT73EG4 | |
|---|---|
DigiKey Part Number | CD74HCT73EG4-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT73EG4 |
Description | IC FF JK TYPE DBL 1-BIT 14-PDIP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT73EG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Function | Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 60 MHz | |
Max Propagation Delay @ V, Max CL | 38ns @ 4.5V, 50pF | |
Trigger Type | Negative Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,075 | RM1.39326 | RM1,497.75 |
| Unit Price without VAT: | RM1.39326 |
|---|---|
| Unit Price with VAT: | RM1.53259 |


