Clock Fanout Buffer (Distribution) IC 1:10 100 MHz 24-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDC2351DB

DigiKey Part Number
296-12628-5-ND
Manufacturer
Manufacturer Product Number
CDC2351DB
Description
IC CLK BUFFER 1:10 100MHZ 24SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:10 100 MHz 24-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CDC2351DB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:10
Differential - Input:Output
No/No
Input
LVTTL
Output
LVTTL
Frequency - Max
100 MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 6,130 View Now
All prices are in MYR
Tube
QuantityUnit PriceExt Price
120RM49.51925RM5,942.31
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM49.51925
Unit Price with VAT:RM54.47118

Other Suppliers on DigiKey

6,130In Stock
Ships from Rochester Electronics, LLC