
CDCE913PW | |
|---|---|
DigiKey Part Number | 296-22670-5-ND |
Manufacturer | |
Manufacturer Product Number | CDCE913PW |
Description | IC SS CLOCK DRIVER 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Spread Spectrum Clock Driver IC 230MHz 1 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCE913PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Type | Spread Spectrum Clock Driver | |
PLL | Yes with Bypass | |
Input | LVCMOS, Crystal | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | No/No | |
Frequency - Max | 230MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 1.7V ~ 1.9V, 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.14000 | RM22.14 |
| 10 | RM16.94600 | RM169.46 |
| 90 | RM14.30311 | RM1,287.28 |
| 180 | RM13.75561 | RM2,476.01 |
| 270 | RM13.48137 | RM3,639.97 |
| 540 | RM13.07906 | RM7,062.69 |
| 1,080 | RM12.74791 | RM13,767.74 |
| 2,520 | RM12.42173 | RM31,302.76 |
| Unit Price without VAT: | RM22.14000 |
|---|---|
| Unit Price with VAT: | RM24.35400 |



