CDCE913PWG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 390
Unit Price: RM22.14000
Datasheet
Spread Spectrum Clock Driver IC 230MHz 1 14-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCE913PWG4

DigiKey Part Number
CDCE913PWG4-ND
Manufacturer
Manufacturer Product Number
CDCE913PWG4
Description
IC SS CLOCK DRIVER 14TSSOP
Customer Reference
Detailed Description
Spread Spectrum Clock Driver IC 230MHz 1 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CDCE913PWG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
DigiKey Programmable
Verified
Type
Spread Spectrum Clock Driver
PLL
Yes with Bypass
Input
LVCMOS, Crystal
Output
LVCMOS
Number of Circuits
1
Ratio - Input:Output
1:3
Differential - Input:Output
No/No
Frequency - Max
230MHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
1.7V ~ 1.9V, 2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in MYR
Tube
QuantityUnit PriceExt Price
180RM11.54072RM2,077.33
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM11.54072
Unit Price with VAT:RM12.69479