
CDCE913PWR | |
|---|---|
DigiKey Part Number | 296-38908-2-ND - Tape & Reel (TR) 296-38908-1-ND - Cut Tape (CT) 296-38908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCE913PWR |
Description | IC SS CLOCK DRIVER 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Spread Spectrum Clock Driver IC 230MHz 1 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCE913PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Type | Spread Spectrum Clock Driver | |
PLL | Yes with Bypass | |
Input | LVCMOS, Crystal | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | No/No | |
Frequency - Max | 230MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 1.7V ~ 1.9V, 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.79000 | RM18.79 |
| 10 | RM14.29800 | RM142.98 |
| 25 | RM13.17240 | RM329.31 |
| 100 | RM11.93580 | RM1,193.58 |
| 250 | RM11.34640 | RM2,836.60 |
| 500 | RM10.99110 | RM5,495.55 |
| 1,000 | RM10.69868 | RM10,698.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM10.45800 | RM20,916.00 |
| Unit Price without VAT: | RM18.79000 |
|---|---|
| Unit Price with VAT: | RM20.66900 |







