
CDCLVD2102RGTR | |
|---|---|
DigiKey Part Number | 296-CDCLVD2102RGTR-ND - Tape & Reel (TR) 296-CDCLVD2102RGCT-ND - Cut Tape (CT) 296-CDCLVD2102RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCLVD2102RGTR |
Description | IC CLK BUFFER 1:2 800MHZ 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 800 MHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCLVD2102RGTR Models |
Category | Output LVDS |
Manufacturer Texas Instruments | Frequency - Max 800 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 2.625V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 16-VFQFN Exposed Pad |
Ratio - Input:Output 1:2 | Supplier Device Package 16-VQFN (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input LVCMOS, LVDS, LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDCLVD2102RGTT | Texas Instruments | 1,640 | 296-27612-1-ND | RM39.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM30.61000 | RM30.61 |
| 10 | RM23.65300 | RM236.53 |
| 25 | RM21.91160 | RM547.79 |
| 100 | RM19.99690 | RM1,999.69 |
| 250 | RM19.26668 | RM4,816.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM17.52209 | RM52,566.27 |
| Unit Price without VAT: | RM30.61000 |
|---|---|
| Unit Price with VAT: | RM33.67100 |











