CDCLVP1216RGZR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2,500
Unit Price: RM44.17000
Datasheet
Clock Fanout Buffer (Distribution), Multiplexer IC 2:16 2 GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCLVP1216RGZR

DigiKey Part Number
CDCLVP1216RGZR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDCLVP1216RGZR
Description
IC CLK BUFFER 2:16 2GHZ 48VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:16 2 GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CDCLVP1216RGZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:16
Differential - Input:Output
Yes/Yes
Input
LVCMOS, LVDS, LVPECL, LVTTL
Output
LVPECL
Frequency - Max
2 GHz
Voltage - Supply
2.375V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM50.88650RM127,216.25
Manufacturers Standard Package
Unit Price without VAT:RM50.88650
Unit Price with VAT:RM55.97515