Clock Fanout Buffer (Distribution) IC 1:9 650 MHz 28-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCVF111FNR

DigiKey Part Number
CDCVF111FNR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDCVF111FNR
Description
IC CLK BUFFER 1:9 650MHZ 28PLCC
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:9 650 MHz 28-LCC (J-Lead)
Datasheet
 Datasheet
EDA/CAD Models
CDCVF111FNR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:9
Differential - Input:Output
Yes/Yes
Input
LVPECL
Output
LVPECL
Frequency - Max
650 MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 31,500 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

31,500In Stock
Ships from Rochester Electronics, LLC