MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CDCVF25081DRG4 | |
|---|---|
DigiKey Part Number | CDCVF25081DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDCVF25081DRG4 |
Description | IC PLL CLOCK DRIVER 16SOIC |
Customer Reference | |
Detailed Description | PLL Clock Driver IC 200MHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCVF25081DRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | PLL Clock Driver | |
PLL | Yes with Bypass | |
Input | LVTTL | |
Output | LVTTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:8 | |
Differential - Input:Output | No/No | |
Frequency - Max | 200MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM7.41164 | RM18,529.10 |
| 5,000 | RM7.27042 | RM36,352.10 |
| Unit Price without VAT: | RM7.41164 |
|---|---|
| Unit Price with VAT: | RM8.15280 |



