PLL Clock Driver IC 175MHz 1 24-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PLL Clock Driver IC 175MHz 1 24-TSSOP (0.173", 4.40mm Width)
24-TSSOP

CDCVF2510PWR

DigiKey Part Number
296-6725-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDCVF2510PWR
Description
IC PLL CLOCK DRIVER 24TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PLL Clock Driver IC 175MHz 1 24-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CDCVF2510PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
PLL Clock Driver
PLL
Yes with Bypass
Input
LVTTL
Output
LVTTL
Number of Circuits
1
Ratio - Input:Output
2:11
Differential - Input:Output
No/No
Frequency - Max
175MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 32,831 View Now
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM15.87139RM31,742.78
Manufacturers Standard Package
Unit Price without VAT:RM15.87139
Unit Price with VAT:RM17.45853

Other Suppliers on DigiKey

32,831In Stock
Ships from Rochester Electronics, LLC