CLC018AJVJQ/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 88
Unit Price: RM86.80000
Datasheet
Crosspoint Switch 1 x 8:8 64-PQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Crosspoint Switch 1 x 8:8 64-PQFP (14x14)
CLC018AJVJQ/NOPB

CLC018AJVJQ/NOPB

DigiKey Part Number
CLC018AJVJQ/NOPB-ND
Manufacturer
Manufacturer Product Number
CLC018AJVJQ/NOPB
Description
IC CROSSPOINT SW 1 X 8:8 64-PQFP
Customer Reference
Detailed Description
Crosspoint Switch 1 x 8:8 64-PQFP (14x14)
EDA/CAD Models
CLC018AJVJQ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Crosspoint Switch
Circuit
1 x 8:8
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Dual Supply
Voltage - Supply
±5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-QFP
Supplier Device Package
64-PQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes