
CLC020BCQ | |
|---|---|
DigiKey Part Number | CLC020BCQ-ND |
Manufacturer | |
Manufacturer Product Number | CLC020BCQ |
Description | IC SERIALIZER VIDEO DGTL 28-PLCC |
Customer Reference | |
Detailed Description | 400Mbps Serializer 10 Input 1 Output 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | CLC020BCQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Serializer | |
Data Rate | 400Mbps | |
Input Type | HCMOS/TTL | |
Output Type | HCMOS/TTL | |
Number of Inputs | 10 | |
Number of Outputs | 1 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |

