CLVC1G32MDCKREPG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 9,128
Unit Price: RM10.60000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 57,794
Unit Price: RM0.39000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM0.43000
Datasheet

Similar


Diodes Incorporated
In Stock: 23,599
Unit Price: RM0.71000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: RM0.39000
Datasheet
OR Gate IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLVC1G32MDCKREPG4

DigiKey Part Number
CLVC1G32MDCKREPG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLVC1G32MDCKREPG4
Description
IC GATE OR 1CH 2-INP SC70-5
Customer Reference
Detailed Description
OR Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
CLVC1G32MDCKREPG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4.5ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes