
CSD19532Q5BT | |
|---|---|
DigiKey Part Number | 296-44471-2-ND - Tape & Reel (TR) 296-44471-1-ND - Cut Tape (CT) 296-44471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD19532Q5BT |
Description | MOSFET N-CH 100V 100A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 100A (Ta) 3.1W (Ta), 195W (Tc) Surface Mount 8-VSON-CLIP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD19532Q5BT Models |
Category | Vgs(th) (Max) @ Id 3.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 62 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4810 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 3.1W (Ta), 195W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package 8-VSON-CLIP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.9mOhm @ 17A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.59000 | RM16.59 |
| 10 | RM10.89000 | RM108.90 |
| 100 | RM7.64640 | RM764.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM6.79084 | RM1,697.71 |
| 500 | RM6.26200 | RM3,131.00 |
| 750 | RM5.99259 | RM4,494.44 |
| 1,250 | RM5.68993 | RM7,112.41 |
| 1,750 | RM5.51075 | RM9,643.81 |
| 2,500 | RM5.33660 | RM13,341.50 |
| Unit Price without VAT: | RM16.59000 |
|---|---|
| Unit Price with VAT: | RM18.24900 |



