P-Channel 12 V 5.4A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR (1.49x0.73)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD23285F5T

DigiKey Part Number
296-44809-2-ND - Tape & Reel (TR)
296-44809-1-ND - Cut Tape (CT)
296-44809-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD23285F5T
Description
MOSFET P-CH 12V 5.4A 3PICOSTAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 12 V 5.4A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR (1.49x0.73)
Datasheet
 Datasheet
EDA/CAD Models
CSD23285F5T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
950mV @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
4.2 nC @ 4.5 V
Series
Vgs (Max)
-6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
628 pF @ 6 V
Part Status
Active
Power Dissipation (Max)
500mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
12 V
Supplier Device Package
3-PICOSTAR (1.49x0.73)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
35mOhm @ 1A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,018
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.52000RM6.52
10RM4.12800RM41.28
100RM2.75160RM275.16
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM2.38644RM596.61
500RM2.16042RM1,080.21
750RM2.04509RM1,533.82
1,250RM1.91553RM2,394.41
1,750RM1.83878RM3,217.87
2,500RM1.76415RM4,410.38
Manufacturers Standard Package
Unit Price without VAT:RM6.52000
Unit Price with VAT:RM7.17200