
CSD25483F4T | |
|---|---|
DigiKey Part Number | 296-37783-2-ND - Tape & Reel (TR) 296-37783-1-ND - Cut Tape (CT) 296-37783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD25483F4T |
Description | MOSFET P-CH 20V 1.6A 3PICOSTAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 1.6A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR |
Datasheet | Datasheet |
EDA/CAD Models | CSD25483F4T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 205mOhm @ 500mA, 8V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.96 nC @ 4.5 V | |
Vgs (Max) | -12V | |
Input Capacitance (Ciss) (Max) @ Vds | 198 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-PICOSTAR | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.86000 | RM5.86 |
| 10 | RM3.68300 | RM36.83 |
| 100 | RM2.43960 | RM243.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM1.48148 | RM370.37 |
| 500 | RM1.33020 | RM665.10 |
| 750 | RM1.25304 | RM939.78 |
| 1,250 | RM1.16626 | RM1,457.83 |
| 1,750 | RM1.11482 | RM1,950.93 |
| 2,500 | RM1.06480 | RM2,662.00 |
| 6,250 | RM0.95501 | RM5,968.81 |
| 12,500 | RM0.88716 | RM11,089.50 |
| 25,000 | RM0.85144 | RM21,286.00 |
| Unit Price without VAT: | RM5.86000 |
|---|---|
| Unit Price with VAT: | RM6.44600 |


