Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT240ATSOC

DigiKey Part Number
296-33215-5-ND
Manufacturer
Manufacturer Product Number
CY74FCT240ATSOC
Description
IC BUFFER INVERT 5.25V 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT240ATSOC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 5,753 View Now
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM3.98000RM3.98
10RM2.87600RM28.76
25RM2.59400RM64.85
100RM2.28640RM228.64
250RM2.13956RM534.89
500RM2.05092RM1,025.46
1,000RM1.97804RM1,978.04
2,500RM1.90105RM4,752.62
5,000RM1.85468RM9,273.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM3.98000
Unit Price with VAT:RM4.37800

Other Suppliers on DigiKey

5,753In Stock
Ships from Rochester Electronics, LLC